Bourns Shunt, 100 A Max
- RS Stock No.:
- 860-579
- Mfr. Part No.:
- SSD-100A-R
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
MYR761.10
FREE delivery for orders over RM 150.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR761.10 | - |
| 5 + | MYR715.45 | 5% |
*price indicative
- RS Stock No.:
- 860-579
- Mfr. Part No.:
- SSD-100A-R
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Shunt | |
| Maximum Current | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS | |
| Series | Bourns® SSD | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Shunt | ||
Maximum Current 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS | ||
Series Bourns® SSD | ||
- COO (Country of Origin):
- MX
The Bourns Digital shunt Current sensor delivers ultra-precise measurements for high-power industrial applications. It ensures maximum safety by separating high voltage circuits from control units.
Utilises a 24-bit ADC for precise measurements
Operational range of -40 °C to +115 °C for diverse environments
Includes error correction code for enhanced data integrity
Features low insertion resistance for maximum efficiency
