Bourns Current Sensor, 100 A dc Max 0.25mV, <lt/> 0.1 % Accuracy
- RS Stock No.:
- 854-491
- Mfr. Part No.:
- SSD-100A-C
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
MYR749.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR749.13 | - |
| 5 + | MYR704.17 | 6% |
*price indicative
- RS Stock No.:
- 854-491
- Mfr. Part No.:
- SSD-100A-C
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Current Sensor | |
| Maximum Current | 100A dc | |
| Output Voltage | 0.25mV | |
| Accuracy | <lt/> 0.1 % | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | SSD | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Current Sensor | ||
Maximum Current 100A dc | ||
Output Voltage 0.25mV | ||
Accuracy <lt/> 0.1 % | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series SSD | ||
- COO (Country of Origin):
- MX
The Bourns Current sensor is a sophisticated device designed to accurately monitor electrical currents in various applications, ensuring reliable data transmission via its robust CANbus interface.
Provides 24-bit ADC resolution for precise current measurements
Offers 1500 VDC galvanic isolation for enhanced safety and durability
Features a wide supply voltage range from 5V to 60VDC to accommodate various systems
Includes 16-bit microcontroller for Advanced processing capabilities
Related links
- Bourns Current Sensor 0.002 Accuracy
- Bourns Current Sensor 0.002 Accuracy
- Bourns Shunt, 100 A Max
- Bourns Shunt, 500 A Max 2.5V
- Martindale 1 Input(s) ±0.1 % Accuracy
- Martindale 2 Input(s) ±0.1 % Accuracy
- brennenstuhl Moisture Meter LCD Display, Battery-Powered
- FLIR MR265 Moisture Meter LCD Display, Battery-Powered
