Leitz IQ 83591000 22 L Micro Paper Shredder

N

Subtotal (1 unit)*

MYR1,893.77

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,893.77

*price indicative

RS Stock No.:
853-713
Mfr. Part No.:
83591000
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Paper Shredder

Cut Type

Micro

Sheet Capacity

8

Throat Width

223mm

Reverse Function

Yes

Bin Capacity

22L

Also Shreds

Paper Clip, Staples

Cut Size

2 x 15 mm

Height

630mm

Depth

392mm

Width

384mm

Series

IQ

COO (Country of Origin):
CN
The Kensington high-security micro cut shredder is a stylish and efficient solution designed for home office use, ensuring exceptional document security while delivering precise shredding performance.

Shreds up to 8 sheets of A4 paper in just 8 seconds, turning documents into secure P5 micro-cut pieces

Generous 22L bin holds up to 350 A4 sheets, significantly reducing the need for frequent emptying

Intuitive LED display provides clear alerts for bin full, door open, overheat, and overload situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy