Rexel Rexel Momentum Shredders Momentum M515 30 L Micro Paper Shredder
- RS Stock No.:
- 853-761
- Mfr. Part No.:
- 2104577
- Manufacturer:
- Rexel
N
Subtotal (1 unit)*
MYR3,983.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,983.62 |
*price indicative
- RS Stock No.:
- 853-761
- Mfr. Part No.:
- 2104577
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 15 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 30L | |
| Also Shreds | Paper Clip | |
| Plug Type | UK | |
| Cut Size | 2 x 15 mm | |
| Height | 594mm | |
| Width | 406mm | |
| Depth | 320mm | |
| Series | Rexel Momentum Shredders | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Micro | ||
Sheet Capacity 15 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 30L | ||
Also Shreds Paper Clip | ||
Plug Type UK | ||
Cut Size 2 x 15 mm | ||
Height 594mm | ||
Width 406mm | ||
Depth 320mm | ||
Series Rexel Momentum Shredders | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kensington paper shredder offers robust security for your documents, efficiently transforming up to 15 sheets at once into micro cut particles for enhanced protection against identity theft.
Shreds up to 15 sheets (80gsm) in one pass
Produces P-5 micro cut pieces measuring 2x15mm
Equipped with a 30L bin, accommodating up to 300 A4 sheets
Anti-jam technology stops and reverses when overloaded
Related links
- Rexel Momentum M515 30 L Micro Paper Shredder
- Rexel 23 L Micro Paper Shredder
- Rexel Rexel Momentum X420 30 L Cross Paper Shredder
- Rexel 2020 110.00 L Micro Paper Shredder
- Rexel 2021 120.00 L Micro Paper Shredder
- Rexel 2020 60.00 L Micro Paper Shredder
- Rexel M510 2104575 23 L Micro Paper Shredder
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
