Festo Shock Absorber, DYEF-G8-S-M6-Y1, 1.5 mm Body Length, M6 Thread Size
- RS Stock No.:
- 343-654
- Mfr. Part No.:
- DYEF-G8-S-M6-Y1
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR93.81
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.81 |
*price indicative
- RS Stock No.:
- 343-654
- Mfr. Part No.:
- DYEF-G8-S-M6-Y1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M6 | |
| Stroke Length | 1.5mm | |
| Thread Standard | M | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8159472 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size M6 | ||
Stroke Length 1.5mm | ||
Thread Standard M | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8159472 | ||
- COO (Country of Origin):
- CN
The Festo Shock absorber delivers exceptional performance in applications requiring precise and effective energy absorption. Designed with innovative elastic cushioning rings at both ends, it ensures smooth operation and reduces wear and tear. The robust M6 size and compact stroke of 1.5 mm make it ideal for a variety of setups, providing versatility in mounting options. Operating efficiently within ambient temperatures from 0 °C to 60 °C, this shock absorber is engineered to withstand moderate corrosion stress, ensuring longevity in demanding environments. Additionally, its lightweight design enhances usability without compromising strength, making it a reliable choice for innovative engineering solutions.
Featuring a robust design suitable for high performance applications
Elastic cushioning enhances impact absorption for smoother operation
Versatile mounting options allow for flexible installation
Lightweight construction aids in overall system efficiency
RoHS compliant materials ensure adherence to environmental standards
Related links
- Festo Shock Absorber 1.5 mm Body Length M6 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M6 Thread Size
- Festo Shock Absorber 1.5 mm Body Length M6 Thread Size
- Festo Shock Absorber 30 mm Body Length M6 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 3.1 mm Body Length, M6 Thread Size
- Festo Shock Absorber 1.2 mm Body Length, M12 Thread Size
- Festo Shock Absorber 1.3 mm Body Length, M8 Thread Size
