Festo Shock Absorber, DYEF-G8-S-M5-Y1, 1.5 mm Body Length, M5 Thread Size
- RS Stock No.:
- 342-866
- Mfr. Part No.:
- DYEF-G8-S-M5-Y1
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR86.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.67 |
*price indicative
- RS Stock No.:
- 342-866
- Mfr. Part No.:
- DYEF-G8-S-M5-Y1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M5 | |
| Product Type | Shock Absorber | |
| Stroke Length | 1.5mm | |
| Series | DYEF | |
| Thread Standard | M | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8159471 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M5 | ||
Product Type Shock Absorber | ||
Stroke Length 1.5mm | ||
Series DYEF | ||
Thread Standard M | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8159471 | ||
- COO (Country of Origin):
- CN
The Festo shock absorber is a premium solution designed for efficient and reliable cushioning in dynamic applications. This product expertly combines elastic cushioning rings with thoughtfully engineered dimensions to deliver optimal performance. With a maximum impact speed of 0.8 m/s, it ensures smooth operation even under varying loads. Adaptable to various mounting positions, it seamlessly integrates into existing setups, making it the go-to choice for professionals seeking durability and precision. Additionally, this shock absorber boasts a robust construction that withstands moderate corrosion stress, ensuring longevity even in challenging conditions. With an operating temperature range that caters to diverse environments, this shock absorber is purpose-built for excellence in various mechanical applications.
Elastic cushioning rings provide exceptional impact absorption
Compact size facilitates installation in limited spaces
Corrosion-resistant design ensures durability in harsh conditions
RoHS-compliant materials align with environmental standards
Max energy consumption is kept to a minimal 0.05 J per stroke
Related links
- Festo Shock Absorber 1.5 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 26 mm Body Length M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M6 Thread Size
- Festo Shock Absorber 2.8 mm Body Length, M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M6 Thread Size
- Festo Shock Absorber 1.2 mm Body Length, M12 Thread Size
