Dickies DK0A4XTA Green Polyester Shirt XS
- RS Stock No.:
- 326-796
- Mfr. Part No.:
- DK0A4XTAGR01
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-796
- Mfr. Part No.:
- DK0A4XTAGR01
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XS | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Green | |
| Material | Polyester | |
| Series | DK0A4XTA | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XS | ||
Product Type Shirt | ||
Gender Men | ||
Colour Green | ||
Material Polyester | ||
Series DK0A4XTA | ||
Number of Outer Pockets 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Portland Shirt is your go-to for everyday comfort and style. Featuring a relaxed fit with long sleeves and an easy-opening press down pearlised studs, this shirt ensures both ease and warmth. The padded lining, adds extra insulation.
Soft and cosy polar fleece
Green colour
Two chest pockets and two hip pockets for stashing small items
Related links
- Dickies DK0A4XTA Green Polyester Shirt XS
- Dickies DK0A4XTA Blue Polyester Shirt 2XL
- Fristads 113842 White Cotton, Polyester Shirt XS
- Fristads 113843 White Cotton, Polyester Shirt XS
- Fristads 100635 Navy Conductive Fabric, Polyester Shirt XS
- Orn 1158/N/XL Navy Polyester, Cotton Polo Shirt XS/3XL
- Blaklader 3324105086 Black 60% Cotton Polo Shirt XS
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt XS
