Fristads 113843 White Cotton, Polyester Shirt XS
- RS Stock No.:
- 689-421
- Mfr. Part No.:
- 113843-900-404
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
MYR159.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.72 |
*price indicative
- RS Stock No.:
- 689-421
- Mfr. Part No.:
- 113843-900-404
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | XS | |
| Product Type | Shirt | |
| Gender | Unisex | |
| Colour | White | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | 113843 | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size XS | ||
Product Type Shirt | ||
Gender Unisex | ||
Colour White | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Series 113843 | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Food Shirt is tailored for professionals seeking functionality and style in demanding environments. Designed with comfort in mind, this shirt is MADE from a Durable blend of 65% polyester and 35% cotton, ensuring ease of movement and breathability. It adheres to the strict DIN 10524 standard, making it suitable for food industry applications. The shirt features side vents for ventilation and offers zone marking capabilities, allowing for personalised branding through subliminal transfer or embroidery. With its PFAS-free composition and OEKO-TEX certification, it meets high environmental and safety standards.
Side vents enhance breathability during Active work
Zone marking options available for custom branding
PFAS free fabric ensures a safer choice for consumers
OEKO TEX certified confirming it meets high safety standards
Weight of 210 g/m² offers a Durable yet lightweight feel
Related links
- Fristads 113843 White Cotton, Polyester Shirt 2XL
- Fristads 113843 White Cotton, Polyester Shirt 4XL
- Fristads 113843 White Cotton, Polyester Shirt 2XS
- Fristads 113843 White Cotton, Polyester Shirt XL
- Fristads 113843 White Cotton, Polyester Shirt M
- Fristads 113843 White Cotton, Polyester Shirt S
- Fristads 113843 White Cotton, Polyester Shirt 3XL
- Fristads 113843 White Cotton, Polyester Shirt L
