SAM 627-C5-J9 Shielding Strip of Metal

Subtotal (1 unit)*

MYR1,095.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,095.25

*price indicative

RS Stock No.:
266-8289
Mfr. Part No.:
627-C5-J9
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Shielding Strip

Material

Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM back off box that used to separate spot welded metal sheets that comes with one drill bit, 2 spare bit and 5 spare milling cutters. This accessories for automotive, bodywork.

90 gram weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy