Wurth Elektronik 302450299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 45 mm x 2 mm
- RS Stock No.:
- 748-372
- Mfr. Part No.:
- 302450299
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR151.83
FREE delivery for orders over RM 500.00
In Stock
- Plus 100 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR151.83 |
| 5 + | MYR147.27 |
*price indicative
- RS Stock No.:
- 748-372
- Mfr. Part No.:
- 302450299
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Gasket | |
| Material | Polyurethane Foam | |
| Fixing Method | Adhesive Tape | |
| Thickness | 2mm | |
| Length | 1000mm | |
| Width | 45 mm | |
| Shielding Effectiveness | 80dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Gasket | ||
Material Polyurethane Foam | ||
Fixing Method Adhesive Tape | ||
Thickness 2mm | ||
Length 1000mm | ||
Width 45 mm | ||
Shielding Effectiveness 80dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik 302020299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 2 mm x 2 mm
- Wurth Elektronik 302070299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 7 mm x 2 mm
- Wurth Elektronik 302050299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 5 mm x 2 mm
- Wurth Elektronik 302080299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 8 mm x 2 mm
- Wurth Elektronik 302220299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 22 mm x 2 mm
- Wurth Elektronik 302300299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 30 mm x 2 mm
- Wurth Elektronik 302030299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 3 mm x 2 mm
- Wurth Elektronik 302100299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10 mm x 2 mm
