Wurth Elektronik 30307601699 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 7.6mm x 1.6 mm
- RS Stock No.:
- 748-250
- Mfr. Part No.:
- 30307601699
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR52.09
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | MYR52.09 |
| 10 - 49 | MYR45.83 |
| 50 - 99 | MYR41.13 |
| 100 + | MYR35.03 |
*price indicative
- RS Stock No.:
- 748-250
- Mfr. Part No.:
- 30307601699
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Gasket | |
| Material | Polyurethane Foam | |
| Fixing Method | Adhesive Tape | |
| Thickness | 1.6mm | |
| Length | 1m | |
| Width | 7.6mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 80dB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Gasket | ||
Material Polyurethane Foam | ||
Fixing Method Adhesive Tape | ||
Thickness 1.6mm | ||
Length 1m | ||
Width 7.6mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 80dB | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik 30307604899 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 7.6mm x 4.8 mm
- Wurth Elektronik 302101399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 13 mm
- Wurth Elektronik 302131099 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 13mm x 10 mm
- Wurth Elektronik 303080699 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 6 mm
- Wurth Elektronik 3030805599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 5.5 mm
- Wurth Elektronik 302103099 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 30 mm
- Wurth Elektronik 303101899 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 18 mm
- Wurth Elektronik 302102599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 25 mm
