Qnity Laird Nickel Strip 1.6mm x 1.6 mm
- RS Stock No.:
- 766-933
- Mfr. Part No.:
- 8863-0110-93
- Manufacturer:
- Qnity Laird
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR22.00
View bulk pricing optionsSubtotal (1 unit)*
MYR146.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR146.65 | - |
| 5 + | MYR142.25 | MYR22.00 |
*price indicative
- RS Stock No.:
- 766-933
- Mfr. Part No.:
- 8863-0110-93
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Strip | |
| Material | Nickel | |
| Thickness | 1.6mm | |
| Width | 1.6mm | |
| Shielding Effectiveness | 100dB | |
| Minimum Operating Temperature | -55°C | |
| Surface Resistivity | 0.1 Ω | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | UL | |
| Maximum Shielded Frequency | 10GHz | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Strip | ||
Material Nickel | ||
Thickness 1.6mm | ||
Width 1.6mm | ||
Shielding Effectiveness 100dB | ||
Minimum Operating Temperature -55°C | ||
Surface Resistivity 0.1 Ω | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals UL | ||
Maximum Shielded Frequency 10GHz | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business Electroseal Conductive Elastomer is a high performance sealing material designed to provide both environmental protection and electromagnetic shielding. It combines elastomeric flexibility with conductive properties, making it suitable for use in demanding electronic enclosures. This product ensures reliable EMI suppression while maintaining durability and resilience under mechanical stress.
Provides effective electromagnetic shielding through conductive elastomer composition
Offers environmental sealing performance for protection against dust and moisture
Flexible structure enables easy installation in complex enclosure designs
Durable material ensures long service life in industrial and electronic applications
Related links
- Qnity Laird Nickel Strip 609.6 mm x 1.6mm x 1.7 mm
- Qnity Laird Nickel Strip 1.02mm x 2.62 mm
- Qnity Laird Nickel Strip 0.062mm x 0.062 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.6mm x 1.6 mm
- Wurth Elektronik 38401403 Shielding Strip of Silicone Nickel Graphite 1 m x 1.6mm x 1.6 mm
- TE Connectivity 1201-SNA-0016 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1.6mm x 1.6 mm
- TE Connectivity 1201-FNA-0016 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.6mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.6mm x 1.6 mm
