Qnity Laird Magnetic Rubber Shielding Sheet 150 mm x 40mm x 10 mm
- RS Stock No.:
- 766-931
- Mfr. Part No.:
- 304999999
- Manufacturer:
- Qnity Laird
N
Subtotal (1 unit)*
MYR1,739.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,739.52 |
*price indicative
- RS Stock No.:
- 766-931
- Mfr. Part No.:
- 304999999
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Material | Magnetic Rubber | |
| Product Type | Shielding Sheet | |
| Fixing Method | Adhesive | |
| Thickness | 10mm | |
| Length | 150mm | |
| Width | 40mm | |
| Standards/Approvals | UL | |
| Maximum Shielded Frequency | 100GHz | |
| Minimum Shielded Frequency | 20MHz | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Material Magnetic Rubber | ||
Product Type Shielding Sheet | ||
Fixing Method Adhesive | ||
Thickness 10mm | ||
Length 150mm | ||
Width 40mm | ||
Standards/Approvals UL | ||
Maximum Shielded Frequency 100GHz | ||
Minimum Shielded Frequency 20MHz | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business ABS Sample Kit is a laboratory absorber kit designed for free space testing, cavity resonance control, and noise suppression applications. It provides a wide operational frequency range from 0.02 GHz to 100 GHz, making it suitable for diverse electromagnetic testing environments. The kit is manufactured in a rectangular shape with precise dimensions to ensure consistency and reliability in experimental setups.
Rectangular shape with length of 150.00 mm and width of 40.00 mm
Designed for free space cavity resonance and noise suppression functions
Lead free REACH and ROHS compliant construction
Related links
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 1.2 mm
