EUROSTAT Chrome 4 Shelf Chrome Plated Metal Shelving Unit, 1590 mm x 1220mm, 1820 mm, 500 kg Load
- RS Stock No.:
- 265-8679
- Mfr. Part No.:
- 40-020-0010
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR6,475.97
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR6,475.97 |
*price indicative
- RS Stock No.:
- 265-8679
- Mfr. Part No.:
- 40-020-0010
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Shelving Unit | |
| Number of Shelves | 4 | |
| Load Capacity | 500kg | |
| Height | 1590mm | |
| Width | 1220mm | |
| Depth | 1820mm | |
| Material | Chrome Plated Metal | |
| Colour | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Shelving Unit | ||
Number of Shelves 4 | ||
Load Capacity 500kg | ||
Height 1590mm | ||
Width 1220mm | ||
Depth 1820mm | ||
Material Chrome Plated Metal | ||
Colour Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The EUROSTAT standard shelving units is Made out of chrome-plated metal, those shelving units are designed to maximize air and light circulation, increase visibility and minimize dust deposit.
Raw material is chrome plated metal
Related links
- RS PRO Black 4 Shelf Plastic Shelving Unit 400 mm, 50 kg Load
- EUROSTAT Chrome Plated Metal Swivel Trolley 200 kg Load, 910 mm
- Facom Pit Jack, 1820 mm - 1820 mm 1 t Load Capacity
- RS PRO Black 5 Shelf Plastic Shelving Unit 400 mm, 50 kg Load
- RS PRO Black 5 Shelf Polypropylene Shelving Unit 390 mm, 40 kg Load
- RS PRO Black 3 Shelf Plastic Shelving Unit 400 mm, 50 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System 525 mm, 75 kg Load
- Toprax Silver 4 Shelf Galvanised Steel Shelf x 870 mm 200 kg Load
