EUROSTAT Surface Resistance, Temperature Of Use: 80 to 100°C (Permanent) Polypropylene ESD-Safe Box 400 mm (L) 400mm (W)
- RS Stock No.:
- 265-8650
- Mfr. Part No.:
- 21-304-0010
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR48.52
FREE delivery for orders over RM 150.00
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.52 |
*price indicative
- RS Stock No.:
- 265-8650
- Mfr. Part No.:
- 21-304-0010
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Material Properties | Surface Resistance, Temperature Of Use: 80 to 100°C (Permanent) | |
| Product Type | ESD-Safe Box | |
| Material | Polypropylene | |
| Length | 400mm | |
| Width | 400mm | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Maximum Surface Resistivity | 104Ω | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Properties Surface Resistance, Temperature Of Use: 80 to 100°C (Permanent) | ||
Product Type ESD-Safe Box | ||
Material Polypropylene | ||
Length 400mm | ||
Width 400mm | ||
Bin Colour Black | ||
Standards/Approvals No | ||
Maximum Surface Resistivity 104Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The EUROSTAT lid is for conductive trey boxes.
With hinges
Related links
- EUROSTAT Surface Resistance Polypropylene ESD-Safe Box 400 mm (L) 400mm (W)
- EUROSTAT Temperature Of Use: 80 to 100°C (Permanent), Surface Resistance Polypropylene ESD-Safe Box 400 mm (L) 170mm (W)
- EUROSTAT Esd Marking, Surface Resistance Polypropylene ESD-Safe Box 600 mm (L) 288mm (W) 288 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 600 mm (L) 400mm (W) 400 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 412 mm (H)
- EUROSTAT Carbon-Loaded Polypropylene ESD-Safe Box 400 mm (L) 287mm (W) 287 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 212 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 145 mm (H)
