EUROSTAT Carbon-Loaded Polypropylene ESD-Safe Box 400 mm (L) 287mm (W) 287 mm (H)

Subtotal (1 unit)*

MYR503.04

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 07 December 2026
  • Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR503.04

*price indicative

RS Stock No.:
265-8653
Mfr. Part No.:
21-705-0040
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Material Properties

Carbon-Loaded

Product Type

ESD-Safe Box

Material

Polypropylene

Height

287mm

Length

400mm

Width

287mm

EN 61340-5-1 Compliant

Yes

Bin Colour

Black

Standards/Approvals

IEC 61340-5-1 / RoHS Directive

Maximum Surface Resistivity

104Ω

RoHS Status: Exempt

COO (Country of Origin):
CH
The EUROSTAT Wez Blackline carrying cases are ideal for product packaging and presentation as well as field service and repairs, etc. It is standard version with flat base, comfortable handles and hinged lid 3 standard sizes, in a range of heights.

Compatible with different interior solutions for extended protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy