Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 6mm, Steel
- RS Stock No.:
- 593-555
- Mfr. Part No.:
- ENSP25-10MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR147.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.57 |
*price indicative
- RS Stock No.:
- 593-555
- Mfr. Part No.:
- ENSP25-10MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 10mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | RoHs and Reach, Screws test beyond DIN 91 1.9 | |
| Series | ENSP25 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 10mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals RoHs and Reach, Screws test beyond DIN 91 1.9 | ||
Series ENSP25 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar is engineered for precise application in demanding environments. Crafted from 303 stainless steel, it combines durability with a lightweight design, making it ideal for confined spaces. The collars innovative clamp style ensures a secure fit without damaging the shaft, offering easy removability and precise adjustments. This product is particularly beneficial for equipment manufacturers, ensuring optimal alignment as the collar maintains tight tolerances in its construction. With performance characteristics tailored to meet industry standards, it stands out as a high quality solution for guiding, stopping, and mounting components across various applications. Its RoHS3 and REACH compliance signify a commitment to sustainability and safety, while the bright finish adds aesthetic appeal. Perfect for use across a wide temperature range, this shaft collar exemplifies quality engineering from start to finish.
Constructed from high grade stainless steel for enhanced corrosion resistance
Compact design facilitates use in tight spaces and reduces overall weight
Clamp style allows for easy installation and adjustment without marring the shaft
Manufactured under strict quality controls to ensure reliable performance
Seating torque specifications promote consistent and secure fittings
Certified for safety and environmental compliance meeting industry standards
Developed with proprietary processes for superior finish and fit
Includes clear installation instructions for a hassle free setup
Related links
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 5.5mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 5.5mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
