Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6mm, Steel

Subtotal (1 unit)*

MYR103.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR103.73

*price indicative

RS Stock No.:
593-424
Mfr. Part No.:
ENCL25-10MM-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

10mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

25mm

Fastening

Clamp

Width

6mm

Finish

Bright

Bore Type

Clamp Style

Series

ENCL25

Standards/Approvals

RoHs and Reach, Screws beyond DIN 91 1.9

COO (Country of Origin):
US
The Ruland One Piece Thin Line Shaft Collar is designed for precise application in confined spaces. Crafted from high quality 303 stainless steel, it ensures strength and durability, making it ideal for a variety of mechanical functions. The narrow profile of this collar not only reduces weight but also prevents any shaft marring, allowing for easy removability and indefinite adjustability. Ruland advancements in manufacturing processes guarantee a high level of fit and finish, vital for applications requiring precise alignment. Suitable for usage in guiding, spacing, and stopping, this shaft collar stands out with its superior performance and reliability, essential for any equipment manufacturer.

Manufactured from solid bar stock sourced from select North American mills

The clamp style offers easy installation and maintenance

Independently tested screws exceed DIN 912 12.9 standards

Corrosion resistant design ensuring longevity in various conditions

Compact design allows for installation in tight spaces

Precision engineering contributes to superior face to bore perpendicularity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy