Omron 400 V 4 kW Servo Motor, 2000 rpm, 57.3 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 215-3472
- Distrelec Article No.:
- 302-29-305
- Mfr. Part No.:
- R88M-K2K020C-S2
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR12,548.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,548.65 |
*price indicative
- RS Stock No.:
- 215-3472
- Distrelec Article No.:
- 302-29-305
- Mfr. Part No.:
- R88M-K2K020C-S2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 57.3Nm | |
| Supply Voltage | 400 V | |
| Sub Type | AC Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 4kW | |
| Stall Torque | 28.7Nm | |
| Shaft Diameter | 22mm | |
| Mount Type | Flange | |
| Length | 228mm | |
| Shaft Length | 49mm | |
| Width | 130 mm | |
| Depth | 181mm | |
| Current Rating | 5.9 A | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Rotor Inertia | 8.72kg.m² | |
| Distrelec Product Id | 30229305 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Motor | ||
Maximum Output Torque 57.3Nm | ||
Supply Voltage 400 V | ||
Sub Type AC Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 4kW | ||
Stall Torque 28.7Nm | ||
Shaft Diameter 22mm | ||
Mount Type Flange | ||
Length 228mm | ||
Shaft Length 49mm | ||
Width 130 mm | ||
Depth 181mm | ||
Current Rating 5.9 A | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
Rotor Inertia 8.72kg.m² | ||
Distrelec Product Id 30229305 | ||
The Omron G5 series AC servo motors are standard and high inertia servo motor models having high resolution serial encoder provided by 20 bits encoder. They have IP67 standard and are low speed ripple and torque ripple due to low torque cogging.
Ultra-light and compact size motor
Various shaft, brake and seal options
Peak torque 300% of rated torque during 3 seconds or more depending on model
Related links
- Omron 400 V 4 kW Servo Motor 57.3 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400 V 4 kW Servo Motor 57.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Omron 400 V 2 kW Servo Motor 9.55 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 2 kW Servo Motor 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 3 kW Servo Motor 57.3 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 200 V 1.5 kW Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 1 kW Servo Motor 4.77 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 1.5 kW Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
