Omron 400 V 4 kW Servo Motor, 2000 rpm, 57.3 Nm Max Output Torque, 35 mm Shaft Diameter

Subtotal (1 unit)*

MYR16,227.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,227.47

*price indicative

RS Stock No.:
215-3478
Distrelec Article No.:
302-29-319
Mfr. Part No.:
R88M-K4K020F-S2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Output Torque

57.3Nm

Product Type

Servo Motor

Supply Voltage

400 V

Sub Type

AC Servo Motor

Output Speed

2000rpm

Power Rating

4kW

Stall Torque

57.3Nm

Mount Type

Flange

Shaft Diameter

35mm

Shaft Length

66.8mm

Length

247mm

Width

176 mm

Depth

228mm

Current Rating

10.6 A

Series

Accurax G5

Rotor Inertia

37.6kg.m²

Standards/Approvals

No

Distrelec Product Id

30229319

The Omron G5 series AC servo motors are standard and high inertia servo motor models having high resolution serial encoder provided by 20 bits encoder. They have IP67 standard and are low speed ripple and torque ripple due to low torque cogging.

Ultra-light and compact size motor

Various shaft, brake and seal options

Peak torque 300% of rated torque during 3 seconds or more depending on model

Related links