Omron 400 V 3 kW Servo Motor, 1500 rpm, 57.3 Nm Max Output Torque, 35 mm Shaft Diameter

Subtotal (1 unit)*

MYR13,934.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,934.43

*price indicative

RS Stock No.:
270-1713
Mfr. Part No.:
R88M-1AM3K015C-S2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Output Torque

57.3Nm

Product Type

Servo Motor

Supply Voltage

400 V

Sub Type

Servo System with Motion Safety

Output Speed

1500rpm

Power Rating

3kW

Stall Torque

19.1Nm

Shaft Diameter

35mm

Mount Type

Flange

Depth

186mm

Current Rating

8.5 A

Series

1S

Standards/Approvals

PLe (SIL-3), RoHS

Rotor Inertia

45.113kg.cm²

COO (Country of Origin):
PH
The Omron 1S servo system with motor safety with all safety functions conform to maximum safety performance level Ple. It gives up to 350 percent momentary maximum torque.

Battery free absolute multi turn encoder

20 bit high resolution encoder

Related links