Omron 400 V 1 kW Servo Motor, 2000 rpm, 4.77 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 215-7609
- Mfr. Part No.:
- R88M-K1K020C-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR14,465.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,465.02 |
*price indicative
- RS Stock No.:
- 215-7609
- Mfr. Part No.:
- R88M-K1K020C-BS2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Output Torque | 4.77Nm | |
| Product Type | Servo Motor | |
| Sub Type | AC Servo Motor | |
| Supply Voltage | 400 V | |
| Output Speed | 2000rpm | |
| Power Rating | 1kW | |
| Stall Torque | 14.3Nm | |
| Shaft Diameter | 22mm | |
| Mount Type | Flange | |
| Length | 218mm | |
| Shaft Length | 49mm | |
| Width | 130 mm | |
| Depth | 183mm | |
| Current Rating | 2.8 A | |
| Series | Accurax G5 | |
| Rotor Inertia | 38.6kg.m² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Output Torque 4.77Nm | ||
Product Type Servo Motor | ||
Sub Type AC Servo Motor | ||
Supply Voltage 400 V | ||
Output Speed 2000rpm | ||
Power Rating 1kW | ||
Stall Torque 14.3Nm | ||
Shaft Diameter 22mm | ||
Mount Type Flange | ||
Length 218mm | ||
Shaft Length 49mm | ||
Width 130 mm | ||
Depth 183mm | ||
Current Rating 2.8 A | ||
Series Accurax G5 | ||
Rotor Inertia 38.6kg.m² | ||
Standards/Approvals No | ||
The Omron G5 series AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 1 kW and rated speed 2000 rpm.
Capacity 1000 W
Rated torque 4.77 Nm
Related links
- Omron 200 V 1 kW Servo Motor 4.77 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 1 kW Servo Motor 4.77 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 1 kW Servo Motor 14.3 Nm Max Output Torque, 8 mm Shaft Diameter
- Omron 230 V ac 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 400 W Servo Motor 1.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400 V 0.4 kW Servo Motor 5.73 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400 V ac 0.6 kW Servo Motor 8.59 Nm Max Output Torque, 19 mm Shaft Diameter
