Omron 400 V 400 W Servo Motor, 2000 rpm, 1.91 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 215-7589
- Mfr. Part No.:
- R88M-1M40020C-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR11,287.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,287.93 |
*price indicative
- RS Stock No.:
- 215-7589
- Mfr. Part No.:
- R88M-1M40020C-BS2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.91Nm | |
| Supply Voltage | 400 V | |
| Sub Type | AC Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 400W | |
| Stall Torque | 5.73Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 207.3mm | |
| Shaft Length | 50mm | |
| Width | 100 mm | |
| Depth | 154mm | |
| Current Rating | 1.1 A | |
| Series | 1S | |
| Standards/Approvals | No | |
| Rotor Inertia | 2.84kg.m² | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.91Nm | ||
Supply Voltage 400 V | ||
Sub Type AC Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 400W | ||
Stall Torque 5.73Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 207.3mm | ||
Shaft Length 50mm | ||
Width 100 mm | ||
Depth 154mm | ||
Current Rating 1.1 A | ||
Series 1S | ||
Standards/Approvals No | ||
Rotor Inertia 2.84kg.m² | ||
The Omron 1S AC servo motors is the simplified machine design and maintenance. The 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are another element to make up the 1S Servo system designed to optimise the full cycle. All 1S servo motors are reliable and excellent quality.
Capacity 400 W
Rated torque 1.91 Nm
Related links
- Omron 400 V 400 W Servo Motor 1.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400 V ac 0.6 kW Servo Motor 8.59 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400 V 1 kW Servo Motor 4.77 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 0.4 kW Servo Motor 5.73 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400 V 1 kW Servo Motor 14.3 Nm Max Output Torque, 8 mm Shaft Diameter
- Omron 400 V 5 kW Servo Motor 71.6 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400 V 1.5 kW Servo Motor 21.5 Nm Max Output Torque, 8 mm Shaft Diameter
