Schneider Electric 480 V 1.06 W Servo Motor, 8000 rpm, 3.19 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR7,632.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,632.34

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-267
Mfr. Part No.:
BSH0701T01A1A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

3.19Nm

Product Type

Servo Motor

Sub Type

Servo Motor BSH

Supply Voltage

480 V

Output Speed

8000rpm

Power Rating

1.06W

Stall Torque

0.7Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

154mm

Width

128 mm

Series

BSH

Standards/Approvals

RoHS, WEEE, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is a high-performance solution designed for precision applications. With a maximum mechanical speed of 8000 rpm, this AC servo motor excels in providing reliable and accurate control for various industrial tasks. Engineered without a holding brake and featuring an untapped shaft design, this motor is ideal for integration into diverse mounting setups. With its robust design featuring an untapped shaft and IP50 protection rating, the motor is intended for reliability in various environments.

Maximum mechanical speed of 8000 rpm for high-performance applications

Keyed shaft design for improved reliability in mechanical coupling

IP50 rating that offers resistance against dust ingress for operational longevity

Robust holding brake for secure positioning during stationary operation

Compatible with Lexium series for enhanced control and integration

Related links