Schneider Electric 480 V 1.06 W Servo Motor, 8000 rpm, 3.19 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-476
- Mfr. Part No.:
- BSH0701T11F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR11,118.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,118.01 |
*price indicative
- RS Stock No.:
- 654-476
- Mfr. Part No.:
- BSH0701T11F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.19Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.06W | |
| Stall Torque | 0.7Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 179.5mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.19Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.06W | ||
Stall Torque 0.7Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 179.5mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a high-performance solution designed for precision applications. With a maximum mechanical speed of 8000 rpm, this AC servo motor excels in providing reliable and accurate control for various industrial tasks. Engineered without a holding brake and featuring an untapped shaft design, this motor is ideal for integration into diverse mounting setups. Housed in an IP50-rated enclosure, it offers sufficient protection against dust and solid objects, making it suitable for a variety of environments.
Maximum mechanical speed of 8000 rpm for high-performance applications
Continuous stall torque of 1.3 to 1.4 N.m for maintaining consistent power output
Keyed shaft design for improved reliability in mechanical coupling
IP50 rating that offers resistance against dust ingress for operational longevity
Robust holding brake for secure positioning during stationary operation
Compatible with Lexium series for enhanced control and integration
Feedback resolution of 131072 points/turn permits precise motion control
Compact dimensions, enhancing flexibility in installation and deployment
Natural convection cooling method ensures reliable operation in varied environments
Related links
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1100 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter

