Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-246
- Mfr. Part No.:
- BMH1002P02A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR12,615.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,615.30 |
*price indicative
- RS Stock No.:
- 655-246
- Mfr. Part No.:
- BMH1002P02A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.4Nm | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 2.36W | |
| Stall Torque | 6.2Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 160.6mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.4Nm | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 2.36W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 160.6mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications, delivering remarkable torque and efficiency. Designed for three-phase operation, it boasts a maximum mechanical speed of 6000 rpm, making it ideal for precision motion control. With a robust continuous stall torque of 6.2 N.m, this motor ensures reliable performance in demanding environments. Its IP54 rating guarantees protection against dust and water, enhancing durability. The versatile design supports a range of equipment configurations, enabling seamless integration into existing systems. The BMH model is not just a motor; it's a complete solution for optimising operational efficiency and achieving superior results.
Maximum mechanical speed of 6000 rpm for enhanced operational efficiency
Continuous stall torque of 6.2 N.m ensures reliable performance even under load
Compact design with smooth shaft for streamlined integration
IP54 degree of protection guards against environmental hazards
Feedback type includes multiturn SinCos Hiperface for accurate positioning
Statically rated for continuous stall current of 5.04 A
Equipped with rotatable right-angled connectors for flexible installation
Natural convection cooling promotes reliable thermal management
Environmentally conscious design supports Schneider Electric's sustainability initiatives
Related links
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2700 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1600 W Servo Motor 6.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1190 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1000 W Servo Motor 7.2 Nm Max Output Torque, 19 mm Shaft Diameter

