Schneider Electric 115/480 V 1330 W Servo Motor, 8000 rpm, 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-064
- Mfr. Part No.:
- SH30703P12F2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR12,617.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,617.06 |
*price indicative
- RS Stock No.:
- 655-064
- Mfr. Part No.:
- SH30703P12F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 11.3Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1330W | |
| Stall Torque | 2.94Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 254mm | |
| Width | 188 mm | |
| Series | SH3 | |
| Standards/Approvals | RoHS, WEEE, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 11.3Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 8000rpm | ||
Power Rating 1330W | ||
Stall Torque 2.94Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 254mm | ||
Width 188 mm | ||
Series SH3 | ||
Standards/Approvals RoHS, WEEE, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications within the PacDrive 3 range. This advanced servo motor delivers a maximum mechanical speed of 8000 rpm and operates efficiently across a voltage range of 115 to 480 V. Its robust construction ensures continuous stall torque of 2.94 N.m, making it suitable for demanding operations. With features like an IP54 and IP65 protective rating, this motor is built to withstand harsh environments. Additionally, it incorporates an absolute multiturn SinCos Hiperface encoder for precise control, enhancing the motor's capabilities in automated systems and robotics.
Maximum mechanical speed of 8000 rpm for high efficiency in operations
Versatile voltage compatibility from 115 to 480 V, ensuring flexible integration
Continuous stall torque of 2.94 N.m enhances performance in demanding applications
IP54 and IP65 ratings provide excellent resistance against dust and moisture
Features an absolute multiturn SinCos Hiperface encoder for precise position feedback
Parallel key shaft end design facilitates seamless connectivity and installation
Compact dimensions with a length of 254 mm for space-saving implementations
Natural convection cooling type promotes efficient thermal management
Four mounting holes with specific diameters simplify installation across varied setups
Robust construction with a net weight of 3.8 kg for durable and reliable usage
Related links
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1190 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 2.04 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1380 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

