Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR12,291.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,291.49

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-940
Mfr. Part No.:
BMH1002P01F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

18.4Nm

Supply Voltage

480 V

Sub Type

Servo Motor BMH

Output Speed

6000rpm

Power Rating

2.36W

Stall Torque

6.2Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

202.3mm

Width

2 mm

Series

BMH

Standards/Approvals

REACH, EAN, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is expertly designed to deliver high-performance motion control in various applications. This robust motor achieves a maximum mechanical speed of 6000 rpm, ensuring unparalleled precision and responsiveness. With a continuous stall torque of 6.2 N·m and the capability to offer peak stall torque up to 18.4 N·m, it is suitable for demanding environments. The IP54 rating guarantees protection against dust and water, making it reliable in various industrial settings. Whether used in conjunction with the LXM32.D18N4 servo drive or independently, this motor meets rigorous operational requirements. Its efficient design, coupled with features like a holding brake and smooth shaft end, makes it an ideal choice for advanced automation systems.

Maximises operational efficiency with superior continuous stall torque performance

Designed for precision with a speed feedback resolution of 131072 points per turn

Includes a holding brake, ensuring safety and stability during operations

Features an IP54 degree of protection for improved durability in various environments

Offers compatibility with LXM32.D18N4 servo drive at multiple voltage levels for flexibility

Built with rotatable right-angled connectors for ease of installation and configuration

Incorporates a robust cooling mechanism through natural convection for reliable performance

Well-structured design includes an international standard flange for hassle-free mounting

Related links