Schneider Electric 250/700 V 310 W Servo Motor, 6000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-682
- Mfr. Part No.:
- ILM0701P01A0000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR12,744.19
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,744.19 |
*price indicative
- RS Stock No.:
- 654-682
- Mfr. Part No.:
- ILM0701P01A0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250/700 V | |
| Output Speed | 6000rpm | |
| Power Rating | 310W | |
| Stall Torque | 1.1Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 212mm | |
| Width | 180 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.5Nm | ||
Product Type Servo Motor | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250/700 V | ||
Output Speed 6000rpm | ||
Power Rating 310W | ||
Stall Torque 1.1Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 212mm | ||
Width 180 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo modules integrated into Lexium 62 ILM ensure that servo drives are no longer located in the control cabinet, but in the field. Mechanics, software, and even electronics can be designed modularly. This makes ILM servo modules a key element in modular machine design and an ideal solution for machines with many different optional mechatronic modules. Lexium 62 ILM is fully software-compatible with the stand-alone Lexium 52 servo drives as well as the drives from the multi-axis Lexium 62 servo drives. Together, they form the basis for one of the most flexible servo drive solutions on the market.
Resolution speed feedback is 128 periods
Number of motor poles is 6
Mounting bracket is international standard flange
Related links
- Schneider Electric 250/700 V 310 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 700 V 310 W Servo Motor 0.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250/700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250/700 V 720 W Servo Motor 8.7 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 250/700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 700 V 1100 W Servo Motor 3.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

