Festo 680 V 4157 W Servo Motor, 1812 rpm, 86 Nm Max Output Torque
- RS Stock No.:
- 196-309
- Mfr. Part No.:
- EMMT-AS-150-LK-HT-R2M
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR22,032.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,032.69 |
*price indicative
- RS Stock No.:
- 196-309
- Mfr. Part No.:
- EMMT-AS-150-LK-HT-R2M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 86Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1812rpm | |
| Power Rating | 4157W | |
| Stall Torque | 44Nm | |
| Rotor Inertia | 57.6kg.cm² | |
| Standards/Approvals | EU Low Voltage Directive, EU EMC Directive, EU RoHS Directive, EN 60068-2-6, EN 60068-2-29, EN 60034-7, EN 60034-1, DIN SPEC 42955, IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 86Nm | ||
Supply Voltage 680 V | ||
Output Speed 1812rpm | ||
Power Rating 4157W | ||
Stall Torque 44Nm | ||
Rotor Inertia 57.6kg.cm² | ||
Standards/Approvals EU Low Voltage Directive, EU EMC Directive, EU RoHS Directive, EN 60068-2-6, EN 60068-2-29, EN 60034-7, EN 60034-1, DIN SPEC 42955, IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is a marvel of engineering, specifically designed to excel in demanding applications. Built to operate efficiently within a wide ambient temperature range, this motor combines high performance with durability. It boasts an advanced design that adheres to IEC standards, ensuring top notch safety and reliability.
Offers a compact and lightweight design that facilitates easy installation and integration
Incorporates a multi turn encoder for precise rotor position sensing enhancing operational accuracy
Complies with international standards reinforcing its reliability in diverse industrial applications
Equipped with advanced shock and vibration resistance
Related links
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- RS PRO 175mm LCD Inclinometer
