Aten RA2 Series White Server Rack Shelves, 1 U, 25kg Load, 400mm x 482 mm x 750 mm x 600 mm
- RS Stock No.:
- 866-989
- Mfr. Part No.:
- RA2400W
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR562.57
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR562.57 |
*price indicative
- RS Stock No.:
- 866-989
- Mfr. Part No.:
- RA2400W
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Sub Type | Rack Shelf | |
| Product Type | Server Rack Shelves | |
| Rack Unit | 1U | |
| Maximum Depth | 750mm | |
| Minimum Depth | 600mm | |
| Depth | 482mm | |
| Adjustable Depth | Yes | |
| Ventilated | No | |
| Colour | White | |
| Material | Steel | |
| Maximum Load | 25kg | |
| Height | 44mm | |
| Width | 400mm | |
| Standards/Approvals | ECA | |
| Series | RA2 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Sub Type Rack Shelf | ||
Product Type Server Rack Shelves | ||
Rack Unit 1U | ||
Maximum Depth 750mm | ||
Minimum Depth 600mm | ||
Depth 482mm | ||
Adjustable Depth Yes | ||
Ventilated No | ||
Colour White | ||
Material Steel | ||
Maximum Load 25kg | ||
Height 44mm | ||
Width 400mm | ||
Standards/Approvals ECA | ||
Series RA2 | ||
RoHS Status: Exempt
The Aten sliding shelf designed for data centre operations, allowing IT professionals to manage equipment and optimise rack space effortlessly during maintenance or operation.
Pull-out design facilitates easy access for laptops, keyboards, or test equipment, then slides back to save aisle space
Complies with the latest EIA / ECA-310-E standards for enhanced strength and structural stability
Available in white and black variants to suit different environments
Max load capacity of 25 kg ensures reliable support for heavy equipment
Related links
- Aten RA2 Series Black Server Rack Shelves 25kg Load, 400mm x 482 mm x 750 mm x 600 mm
- Aten RA2 Series White Server Rack Shelves 25kg Load, 550mm x 482 mm x 1200 mm x 900 mm
- Aten RA2 Series Black Server Rack Shelves 25kg Load, 550mm x 482 mm x 1200 mm x 900 mm
- Aten RA1 Series White Server Rack Shelves 482mm x 700 mm x 1200 mm x 1000 mm
- Aten RA1 Series White Server Rack Shelves 90kg Load, 482mm x 700 mm x 1000 mm x 900 mm
- StarTech.com SLI Series Black Shelf 25kg Load, 483mm x 559 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
- StarTech.com 4UDrawer Series Black Drawer 25kg Load, 485mm x 350 mm
