Aten RA2 Series Black Server Rack Shelves, 1 U, 25kg Load, 400mm x 482 mm x 750 mm x 600 mm
- RS Stock No.:
- 866-988
- Mfr. Part No.:
- RA2400B
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR562.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR562.57 |
*price indicative
- RS Stock No.:
- 866-988
- Mfr. Part No.:
- RA2400B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Server Rack Shelves | |
| Sub Type | Rack Shelf | |
| Rack Unit | 1U | |
| Depth | 482mm | |
| Maximum Depth | 750mm | |
| Minimum Depth | 600mm | |
| Adjustable Depth | Yes | |
| Ventilated | No | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 25kg | |
| Height | 44mm | |
| Width | 400mm | |
| Standards/Approvals | ECA | |
| Series | RA2 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Server Rack Shelves | ||
Sub Type Rack Shelf | ||
Rack Unit 1U | ||
Depth 482mm | ||
Maximum Depth 750mm | ||
Minimum Depth 600mm | ||
Adjustable Depth Yes | ||
Ventilated No | ||
Colour Black | ||
Material Steel | ||
Maximum Load 25kg | ||
Height 44mm | ||
Width 400mm | ||
Standards/Approvals ECA | ||
Series RA2 | ||
RoHS Status: Exempt
The Aten sliding shelf offers flexible storage solutions designed to enhance equipment management and optimise space in IT environments.
Pull-out design enables easy access for laptops, keyboards, or test equipment during maintenance
Maximises aisle space by smoothly sliding back into the rack
Complies with EIA / ECA-310-E standards for strength and stability
Available in both white and black variants to suit various aesthetics
Related links
- Aten RA2 Series White Server Rack Shelves 25kg Load, 400mm x 482 mm x 750 mm x 600 mm
- Aten RA2 Series Black Server Rack Shelves 25kg Load, 550mm x 482 mm x 1200 mm x 900 mm
- Aten RA2 Series White Server Rack Shelves 25kg Load, 550mm x 482 mm x 1200 mm x 900 mm
- StarTech.com SLI Series Black Shelf 25kg Load, 483mm x 559 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 305 mm
- StarTech.com 4UDrawer Series Black Drawer 25kg Load, 485mm x 350 mm
- Rittal DK Series Grey Cantilever Shelf 25kg Load, 482.6mm x 400 mm
