RS Better World

APC NetShelter WX Series 6 U-Rack Cabinet 600 mm, 600 mm 355 mm

Subtotal (1 unit)*

MYR2,415.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,415.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-7212
Distrelec Article No.:
303-15-914
Mfr. Part No.:
AR106SH6
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Rack Unit

6U

Product Type

Cabinet

Mount Type

Wall

External Height

355mm

External Depth

600mm

External Width

600mm

Frame Depth

528.3mm

Series

NetShelter WX

Colour

Black

Standards/Approvals

REACH, TAA, EIA-310E, RoHS, UL 2416

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
CN
The APC NetShelter 6U Wall mount Rack Enclosure Cabinet Single Hinged Server Depth is an ideal solution for deploying server and networking equipment in retail, healthcare, and educational facilities. It offers a space-efficient design for edge computing applications, making it perfect for areas with limited floor space. With a reversible door and compatibility with APC's Netbotx security upgrade, this rack enclosure provides remote access, video surveillance, and environmental monitoring options. It features a 6U wall mount cabinet with a mounting depth range of 2.87 to 20.8 inches, a weight capacity of 200lb, and 19" rack width, making it a versatile and reliable choice for your networking needs.

6U rack enclosure with a wall mountable design ideal for edge computing applications

Reversible door with compatibility for APC's Netbotx security upgrade for remote access and surveillance

Optional 120V fan tray for additional cooling options

Ventilated with accessory integration options for added flexibility

5-year APC warranty for peace of mind

Ideal for retail, healthcare, and educational facilities with limited floor space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy