RS Better World

APC NetShelter WX Series 6 U-Rack Cabinet 400 mm, 600 mm 353 mm

Subtotal (1 unit)*

MYR1,897.43

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,897.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-7211
Distrelec Article No.:
303-76-544
Mfr. Part No.:
AR106SH4
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Rack Unit

6U

Product Type

Cabinet

Mount Type

Wall

External Height

353mm

External Depth

400mm

External Width

600mm

Frame Depth

72.9mm

Series

NetShelter WX

Colour

Black

Standards/Approvals

RoHS, UL 2416, EIA-310E, REACH

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
CN
The APC NetShelter 6U Wall mount Rack Enclosure Cabinet is an ideal solution for deploying server and networking equipment in retail, healthcare, and educational facilities. This wall mount rack offers efficient edge computing applications, making it perfect for areas with limited floor space. Its reversible door is compatible with APC's Netbotx security upgrade, providing remote access, video surveillance, and environmental monitoring. With optional 120V fan tray and knockouts for accessories, this cabinet offers easy UPS integration and mounting. The 5 year APC warranty ensures reliability and peace of mind.

6U rack enclosure suitable for servers, network switches, and patch panels

Wall mountable design with a depth range of 2.87 to 12.95 inches

Reversible door compatible with APC's security upgrade for remote access

Optional 120V fan tray for top or bottom mounting

Knockouts for 1/2U accessories on top and bottom

Compatible with several APC Smart-UPS models for easy integration

Ventilated design with 19" rack width and 200lb weight capacity

Ships fully assembled for convenience and ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy