Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- RS Stock No.:
- 220-5784
- Mfr. Part No.:
- 1105710
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR7,820.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,820.43 |
*price indicative
- RS Stock No.:
- 220-5784
- Mfr. Part No.:
- 1105710
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Device Server | |
| Accessory Type | Serial Device Server | |
| Nominal Supply Voltage | 24 V | |
| Operating System | Windows | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | CE, RoHS, UL, REACH | |
| Maximum Baud Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Device Server | ||
Accessory Type Serial Device Server | ||
Nominal Supply Voltage 24 V | ||
Operating System Windows | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Connection Port RJ45 | ||
Standards/Approvals CE, RoHS, UL, REACH | ||
Maximum Baud Rate 100Mbps | ||
- COO (Country of Origin):
- US
The Phoenix Contact interface converter GW PN/MODBUS enables two-way communication between PROFINET and Modbus protocols.
Includes two RJ45 port and four D-SUB 9 ports.
