Exsys Device Server 2, 100 Mbps Baud Rate
- RS Stock No.:
- 872-617
- Mfr. Part No.:
- EX-6131-2PoE
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
MYR1,507.82
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,507.82 |
*price indicative
- RS Stock No.:
- 872-617
- Mfr. Part No.:
- EX-6131-2PoE
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows 7 | |
| Nominal Supply Voltage | 5V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows 7 | ||
Nominal Supply Voltage 5V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port RJ45 | ||
Standards/Approvals CE | ||
Maximum Baud Rate 100Mbps | ||
- COO (Country of Origin):
- TW
The Exsys multi-protocol serial device server enables seamless connectivity for two serial devices to an IP-based Ethernet network, enhancing communication capabilities.
Supports data rates up to 921.6KBaud for efficient data transmission
Compliant with IEEE 802.3af PoE, facilitating power supply via Ethernet
Offers robust surge protection of 15KV for all serial signals
Features direct socket port access for simplified connectivity
Supports remote configuration through various network protocols
Related links
- Exsys Device Server 1, 100 Mbps Baud Rate
- Exsys Device Server 2, 1000 Mbps Baud Rate
- Exsys Device Server 4, 1000 Mbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate
- Exsys Device Server 3, 1000 Mbps Baud Rate
- Socomec Serial Device Server 2, 100 Mbps Baud Rate
- Phoenix Contact Serial Device Server 2, 100 Mbps Baud Rate
- Exsys Serial Device Server, 921.6 Baud Rate
