Exsys Device Server 4, 1000 Mbps Baud Rate

N

Subtotal (1 unit)*

MYR1,330.95

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,330.95

*price indicative

RS Stock No.:
872-594
Mfr. Part No.:
EX-6003HMVS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

24V

Operating System

Windows 7

Number of Ports

4

Minimum Operating Temperature

0°C

Connection Port

USB 2.0

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Maximum Baud Rate

1000Mbps

COO (Country of Origin):
TW
The Exsys USB over Ethernet server designed to enable remote USB device connectivity, enhancing functionality and integration into existing network systems seamlessly.

Shares up to 4 USB 2.0 peripheral devices through your existing IP network

Emulates USB over TCP-Socket for seamless operation of remote USB devices

Supports 5V output power on each USB port for reliable device performance

Includes intuitive GUI for easy configuration and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy