Phoenix Contact Serial Device Server, 100 Mbps Baud Rate

Subtotal (1 unit)*

MYR5,438.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,438.53

*price indicative

RS Stock No.:
220-5782
Mfr. Part No.:
1105708
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Device Server

Accessory Type

Serial Device Server

Operating System

Windows

Nominal Supply Voltage

24 V

Minimum Operating Temperature

-40°C

Connection Port

RJ45

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS, CE, UL

Maximum Baud Rate

100Mbps

COO (Country of Origin):
US
The Phoenix Contact interface converter GW PN/MODBUS enables two-way communication between PROFINET and Modbus protocols.

Includes one RJ45 port and two D-SUB 9 ports.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy