Exsys Interface Adapter
- RS Stock No.:
- 309-610
- Mfr. Part No.:
- EX-13078HM
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR967.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR967.12 |
*price indicative
- RS Stock No.:
- 309-610
- Mfr. Part No.:
- EX-13078HM
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB Converter provides eight RS-232 high performance UART 16C550 outputs. It is designed to add eight more serial outputs in a rugged metal enclosure for desktop computer or notebook via USB 2.0 bus. The EX-13078HM has LED indicators for data transmission on each port and comes with two brackets for wall mounting and a DIN-Rail kit for mounting on a carrier rail in a 19 inch rack.
IO addresses and interrupt is set from the operating system
Data bits are 7 and 8
LED Indicators for TX and RX activity
Related links
- Exsys Interface Adapter
- Exsys 2 Port Interface Adapter
- Exsys 4 Port Interface Adapter
- Exsys Female to Male Interface Adapter
- Exsys D-Sub to Male to Terminal Block Interface Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- Exsys D-Sub to Female to Terminal Block Interface Adapter
- Exsys Terminal to USB Type A Male Interface Adapter
