Exsys 8 Port PCIe Serial Card
- RS Stock No.:
- 309-538
- Distrelec Article No.:
- 303-72-561
- Mfr. Part No.:
- EX-46028
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR765.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR765.66 |
*price indicative
- RS Stock No.:
- 309-538
- Distrelec Article No.:
- 303-72-561
- Mfr. Part No.:
- EX-46028
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys PCIe I/O card provides eight serial RS-232 high performance UART 16C550 outputs. It is designed to expand eight additional serial ports for PC, small workstation or server via PCIe bus. The eight 9-pin connectors are connected via an octopus cable. This way only the space of one slot sheet is needed. A low profile bracket for narrow computer cases up to 8 cm in height is included with it.
Data bits are 5 to 8
IO addresses and interrupt are set from the operating system
