Exsys 4 Port PCIe Serial Card
- RS Stock No.:
- 309-497
- Mfr. Part No.:
- EX-44384
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR784.57
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR784.57 |
*price indicative
- RS Stock No.:
- 309-497
- Mfr. Part No.:
- EX-44384
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Number of Ports | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Number of Ports 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys PCIe Card provides four serial RS-232 high-performance UART 16C1050 outputs. It is designed to expand four additional serial ports for PCs, small workstations or servers via the PCIe bus. +5V and +12V are configurable on pin 9 of the serial connectors as POS system (Power over System). The card is fully Plug-and-Play compatible.
I and O addresses and interrupt are set from the operating system
Support Flow Control RTS or CTS and XON or XOFF
Data bits are 7 and 8
