Exsys 4 Port PCIe Serial Card
- RS Stock No.:
- 309-469
- Distrelec Article No.:
- 303-72-560
- Mfr. Part No.:
- EX-46024
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR334.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR334.63 |
*price indicative
- RS Stock No.:
- 309-469
- Distrelec Article No.:
- 303-72-560
- Mfr. Part No.:
- EX-46024
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys PCIe Card provides four serial RS-232 high performance UART 16C550 outputs. It is designed to expand four additional serial ports for PC, small workstation or server via PCIe bus. The four 9-pin connectors are connected via an octopus cable. This way only the space of one slot bracket is needed. A low profile bracket for narrow computer cases up to 8 cm in height is included with it.
Input or Output addresses and interrupt are set from the operating system
PCIe Interface are fully compliant with 2.0 Gen1 specification
Parity is none or even or odd
Parity is space or mark
