Phoenix Contact Male D-Sub 25-Pin to Male Free End Cable, 4 m Polyvinyl Chloride, CABLE-D-25SUB/M/OE/0.25/S/4.0M Series
- RS Stock No.:
- 802-8040
- Distrelec Article No.:
- 304-23-203
- Mfr. Part No.:
- 2926551
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR453.70
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR453.70 |
*price indicative
- RS Stock No.:
- 802-8040
- Distrelec Article No.:
- 304-23-203
- Mfr. Part No.:
- 2926551
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable | |
| Connector Type B | Free End | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 4m | |
| Voltage | 125V ac, 125V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC | |
| Series | CABLE-D-25SUB/M/OE/0.25/S/4.0M | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable | ||
Connector Type B Free End | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 4m | ||
Voltage 125V ac, 125V ac | ||
Jacket Colour Grey | ||
Standards/Approvals EAC | ||
Series CABLE-D-25SUB/M/OE/0.25/S/4.0M | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D-25SUB/M/OE/0.25/S/4.0M Series Cable, 2A Current Rating, 4m Length - 2926551
This cable is designed for connecting devices in automation and electronics applications, ensuring effective communication between systems while complying with various industrial standards. One end features a 25 Pin D-sub connector providing a solid interface, while the other end remains unterminated for customisation. Its sturdy structure is suitable for diverse temperature conditions and installation requirements.
Features & Benefits
• Individual wire marking facilitates identification and installation accuracy
• Assembled with ferrules for secure wire connections
• Rated for voltages up to 125V ac/dc, accommodating a wide range of applications
• PVC sheath offers durability against environmental factors
• Current rating of 2A meets various industrial wiring needs
Applications
• Used for connecting industrial controllers to I/O modules
• Suitable for custom installations requiring wire termination options
• Utilised in projects requiring adherence to EAC compliance standards
What is the ambient temperature range for operation?
The cable functions effectively in fixed installations at temperatures from -40°C to 70°C and between -10°C to 70°C for flexible installations.
How does the shielded design benefit cable performance?
The shielding protects against electromagnetic interference, ensuring clear signal transmission in complex electronic systems.
How is the cable suitable for various installations?
It complies with the IP20 degree of protection standards, making it fit for both fixed and flexible installations while resisting environmental factors.
Can you explain the installation requirements for this cable?
When installing, ensure adherence to the specifications outlined in the installation guidelines, particularly regarding stripping length and wire termination.
Related links
- Phoenix Contact Male D-Sub 15-Pin to Male Free End Cable CABLE-D-15SUB/M/OE/0.25/S/4.0M Series
- Phoenix Contact Male D-Sub 9-Pin to Male Free End Cable CABLE-D- 9SUB/M/OE/0.25/S/0.5M Series
- Phoenix Contact Female D-Sub 9-Pin to Female Free End Cable CABLE-D- 9SUB/F/OE/0.25/S/6.0M
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
