Phoenix Contact Male D-Sub 15-Pin to Male Free End Cable, 4 m Polyvinyl Chloride, CABLE-D-15SUB/M/OE/0.25/S/4.0M Series
- RS Stock No.:
- 802-8031
- Mfr. Part No.:
- 2926483
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR348.13
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 20 November 2026
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR348.13 |
*price indicative
- RS Stock No.:
- 802-8031
- Mfr. Part No.:
- 2926483
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable | |
| Connector Type B | Free End | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Connector Gender B | Male | |
| Number of Contacts B | 15 | |
| Cable Length | 4m | |
| Voltage | 125V ac, 125V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, cUL, CSA | |
| Series | CABLE-D-15SUB/M/OE/0.25/S/4.0M | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable | ||
Connector Type B Free End | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Connector Gender B Male | ||
Number of Contacts B 15 | ||
Cable Length 4m | ||
Voltage 125V ac, 125V ac | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, cUL, CSA | ||
Series CABLE-D-15SUB/M/OE/0.25/S/4.0M | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D-15SUB/M/OE/0.25/S/4.0M Series Cable, 4m Length, 125V AC/DC Voltage Rating - 2926483
This cable provides dependable electrical connectivity in industrial environments. Featuring a 15 Pin D-sub connector with male gender, it ensures a secure connection for applications requiring high performance and durability. Its grey PVC outer sheath and shielded construction enhance data integrity and reduce interference, making it suitable for automation, electronics, and mechanical industries.
Features & Benefits
• 15 Pin D-sub connector for broad compatibility
• Male D-sub connector for robust connections
• Shielded design minimises electromagnetic interference
• PVC outer sheath for durability and flexibility
• Length of 4m to accommodate various installation requirements
Applications
• Connection in electronic devices
• Data communication in automation equipment
• Mechanical assemblies needing durable cabling
What is the maximum voltage this cable can handle?
The cable supports a voltage rating of 125V AC/DC.
Can this cable be used for high-speed data transfer?
Yes, its shielded design promotes efficient data transfer with minimal interference.
How do I ensure a secure connection?
Properly align and insert the male D-sub connector into the corresponding female port.
Related links
- Phoenix Contact Male D-Sub 25-Pin to Male Free End Cable CABLE-D-25SUB/M/OE/0.25/S/4.0M Series
- Phoenix Contact Male D-Sub 9-Pin to Male Free End Cable CABLE-D- 9SUB/M/OE/0.25/S/0.5M Series
- Phoenix Contact Female D-Sub 9-Pin to Female Free End Cable CABLE-D- 9SUB/F/OE/0.25/S/6.0M
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
