Edimax SFP SFP Cable Assembly, 2 m Polyvinyl Chloride, EA1 Series
- RS Stock No.:
- 256-5282
- Mfr. Part No.:
- EA1-020D
- Manufacturer:
- Edimax
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 256-5282
- Mfr. Part No.:
- EA1-020D
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Connector Type A | SFP | |
| Product Type | Cable Assembly | |
| Connector Type B | SFP | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Series | EA1 | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Connector Type A SFP | ||
Product Type Cable Assembly | ||
Connector Type B SFP | ||
Cable Length 2m | ||
Standards/Approvals RoHS, CE | ||
Jacket Material Polyvinyl Chloride | ||
Series EA1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax SFP+ direct attached cable (DAC) assembly with 2 SFP+ connectors at both ends offers high-performance, cost-effective solutions. It is suitable for very short distances to connect within racks and adjacent racks to fill the expanding need for cost effective interconnects. Fully complies with MSA standards, the EA1 Series is backward compatible to SFP (1Gbps). It allows transmission at their maximum speed of up to 10Gbps and provides cost-effective, durable and flexible solution than a fibre cable. Furthermore, allowing shorter-distance, high-density connections made between networking equipment with SFP+ ports.
High-speed data rates up to 10 Gbps
Compatible with SFP+ MSA (Multi-Source Agreement)
Backward compatible to SFP (1Gbps)
Easy plug-and-play with hot-pluggable SFP 20 PIN footprint
I/O connector designed for high speed differential signal applications
Improved pluggable form-factor (IPF) compliant for enhanced EMI/EMC performance
Lower power consumption with 0.5W max
Related links
- Edimax SFP SFP Cable Assembly EA1 Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15MF Series
- Edimax LC Transceiver Module 1.25Gbps
- Edimax LC Multimode Transceiver Module, Full Duplex
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1.5 mm² CSA 16 2 m, Black Polyvinyl Chloride Sheath
- HARTING RJ45 to to SFP Fibre Optic Cable Assembly Polyvinyl Chloride 1
- Molex SFP SFP28 Cable Assembly for SFP Cages, 74728-0001
