Edimax SFP SFP Cable Assembly, 500 mm Polyvinyl Chloride, EA1 Series
- RS Stock No.:
- 256-5281
- Mfr. Part No.:
- EA1-005D
- Manufacturer:
- Edimax
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 256-5281
- Mfr. Part No.:
- EA1-005D
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Product Type | Cable Assembly | |
| Connector Type A | SFP | |
| Connector Type B | SFP | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Series | EA1 | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type Cable Assembly | ||
Connector Type A SFP | ||
Connector Type B SFP | ||
Cable Length 500mm | ||
Standards/Approvals RoHS, CE | ||
Jacket Material Polyvinyl Chloride | ||
Series EA1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax SFP+ direct attached cable (DAC) assembly with 2 SFP+ connectors at both ends offers high-performance, cost-effective solutions. It is suitable for very short distances to connect within racks and adjacent racks to fill the expanding need for cost effective interconnects. Fully complies with MSA standards, the EA1 Series is backward compatible to SFP (1Gbps). It allows transmission at their maximum speed of up to 10Gbps and provides cost-effective, durable and flexible solution than a fibre cable. Furthermore, allowing shorter-distance, high-density connections made between networking equipment with SFP+ ports.
High-speed data rates up to 10 Gbps
Compatible with SFP+ MSA (Multi-Source Agreement)
Backward compatible to SFP (1Gbps)
Easy plug-and-play with hot-pluggable SFP 20 PIN footprint
I/O connector designed for high speed differential signal applications
Improved pluggable form-factor (IPF) compliant for enhanced EMI/EMC performance
Lower power consumption with 0.5W max
Related links
- Edimax SFP SFP Cable Assembly EA1 Series
- Molex SFP SFP28 Cable Assembly for SFP Cages, 74728-0001
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex Nano-Fit Nano-Fit Cable Assembly, 500 mm
- Molex Mega-Fit Mega-Fit Cable Assembly, 500 mm
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 500 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 500 mm
