MikroElektronika UVC Click Ultraviolet (UV) Sensor MikroBus Click Board for GUVC-T21GH
- RS Stock No.:
- 249-4059
- Mfr. Part No.:
- MIKROE-4144
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR247.47
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR247.47 |
*price indicative
- RS Stock No.:
- 249-4059
- Mfr. Part No.:
- MIKROE-4144
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ultraviolet (UV) Sensor | |
| Featured Device | GUVC-T21GH | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | UVC Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ultraviolet (UV) Sensor | ||
Featured Device GUVC-T21GH | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name UVC Click | ||
The MikroElektronika UVC Click is an ultraviolet sensing board which complements UVC Light Click for a ultimate ultraviolet solution. The board is based on GUVC-T21GH ultraviolet sensor from GenUV, capable of measuring UVC spectrum in the range of 220nm up to 280nm and light intensity from 0mW/cm² up to 9.3mW/cm².
Type Optical, UVC Light
Interface Analog, I2C
Related links
- MikroElektronika UVB Click Ultraviolet (UV) Sensor MikroBus Click Board for GUVB-C31SM
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
- MikroElektronika Motion 4 Click Motion Sensor MikroBus Click Board for EKMC1603111
- MikroElektronika Ultrasonic 4 Click ToF Sensor MikroBus Click Board ICU-20201
- MikroElektronika Flame Click Flame Sensor MikroBus Click Board for PT334-6B
- MikroElektronika Tilt Click Tilt Sensor MikroBus Click Board for RPI-10354
- MikroElektronika Infrared Sensor MikroBus Click Board
