MikroElektronika Motion 4 Click Motion Sensor MikroBus Click Board for EKMC1603111
- RS Stock No.:
- 249-4030
- Mfr. Part No.:
- MIKROE-4078
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR210.85
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR210.85 |
*price indicative
- RS Stock No.:
- 249-4030
- Mfr. Part No.:
- MIKROE-4078
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Motion Sensor | |
| Featured Device | EKMC1603111 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Motion 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Motion Sensor | ||
Featured Device EKMC1603111 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Motion 4 Click | ||
The MikroElektronikaMotion 4 Click is a long distance PaPIR's motion sensor with plastic lens and controllable output. This Click board features EKMC1603111, a PIR motion sensor from Panasonic Corporation which can be used as human motion detector and is able to detect movement up to 12m with 170uA current consumption.
Type Motion
Interface GPIO
Related links
- MikroElektronika Motion 3 Click Motion Sensor MikroBus Click Board for EKMC1606112
- MikroElektronika Motion 2 Click Motion Sensor MikroBus Click Board for EKMC1607112
- MikroElektronika Ultrasonic 4 Click ToF Sensor MikroBus Click Board ICU-20201
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika Light 4 Click Light Sensor MikroBus Click Board for TSL2585 Industrial Use
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
