MikroElektronika Force 2 Click Sensor Add-On Board for FSS1500NGT
- RS Stock No.:
- 249-4016
- Mfr. Part No.:
- MIKROE-4046
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR1,544.21
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,544.21 |
*price indicative
- RS Stock No.:
- 249-4016
- Mfr. Part No.:
- MIKROE-4046
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | FSS1500NGT | |
| Kit Classification | Sensor Add-On Board | |
| Kit Name | Force 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device FSS1500NGT | ||
Kit Classification Sensor Add-On Board | ||
Kit Name Force 2 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Force 2 Click is a mikroBUS™ add-on board with circuitry for implementing Honeywells FSS1500NGT Series force sensors into your projects. This Click board™ utilizes FSS1500NGT force sensor which is designed to be one of the most reliable force sensor available as illustrated by 20 million Mean Cycles to Failure (MCTF) at 25 °C [77 °F] rating.
Type Force
Interface Analog
Related links
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika Piezo Accel 2 Click Vibration Sensor Add On Board for 830M1-0025 Industrial Use
- MikroElektronika Force 5 Click for FMAMSDXX025WC2C3
- MikroElektronika Force 4 Click for HSFPAR003A HSFPAR003A
- MikroElektronika Force 3 Click for MCP3221 MCP3221
- MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
