MikroElektronika Proximity 13 Click Proximity Sensor MikroBus Click Board for SI1153-AB09-GMR
- RS Stock No.:
- 249-4002
- Mfr. Part No.:
- MIKROE-3991
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR80.61
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR80.61 |
*price indicative
- RS Stock No.:
- 249-4002
- Mfr. Part No.:
- MIKROE-3991
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | SI1153-AB09-GMR | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Proximity 13 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device SI1153-AB09-GMR | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Proximity 13 Click | ||
The MikroElektronika Proximity 13 Click based on SI1153-AB09-GMR IC from Silicon Labs that can be used as an proximity, and gesture detector with I2C digital interface and programmable-event interrupt output.
Type Proximity
Interface GPIO, I2C
Related links
- MikroElektronika Proximity 2 Click Proximity Sensor MikroBus Click Board for MAX44000
- MikroElektronika Proximity 12 Click Proximity Sensor MikroBus Click Board for TMD3719
- MikroElektronika IR Reflect Click Proximity Sensor MikroBus Click Board for GP2S700HCP
- MikroElektronika Proximity 14 Click Proximity Sensor Add On Board for VCNL36825T mikroBUS Socket
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
- MikroElektronika Motion 4 Click Motion Sensor MikroBus Click Board for EKMC1603111
- MikroElektronika Ultrasonic 4 Click ToF Sensor MikroBus Click Board ICU-20201
